IR3894MTR1PBF
Description: Switching Regulator, Voltage-mode, 12A, 1500kHz Switching Freq-Max, 5 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17

Overview of IR3894MTR1PBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for IR3894MTR1PBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR3894MTR1PBF by Infineon Technologies AG

IR3894MTR1PBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
HQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Additional Feature
OUTPUT VOLTAGE RANGE FROM 0.5V TO 18.6V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
21 V
Input Voltage-Min
1 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XQCC-N17
Length
6 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
17
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
12 A
Package Body Material
UNSPECIFIED
Package Code
HQCCN
Package Equivalence Code
LCC17(UNSPEC)
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1500 kHz
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. IR3894MTR1PBF
    Infineon Technologies AG
    Switching Regulator, Voltage-mode, 12A, 1500kHz Switching Freq-Max, 5 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR3894MTR1PBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR3894MTR1PBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IR3894MTR1PBF would you like to use for your alert(s)?
  • Please alert me when IR3894MTR1PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR3894MTR1PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR3894MTR1PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR3894MTR1PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR3894MTR1PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR3894MTR1PBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: