-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 2000kHz Switching Freq-Max, PQCC22, QFN-22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3739
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C Rohs Compliant: Yes |Infineon IR3888MTRPBFAUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.0600 | Buy Now |
DISTI #
448-IR3888MTRPBFAUMA1CT-ND
|
DigiKey | IC REG BUCK ADJ 25A 22IQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8502 / $5.7100 | Buy Now |
DISTI #
IR3888MTRPBFAUMA1
|
Avnet Americas | IFX POL - Tape and Reel (Alt: IR3888MTRPBFAUMA1) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9511 Partner Stock |
|
$2.7400 / $3.0600 | Buy Now |
DISTI #
IR3888MTRPBFAUMA1
|
Avnet Americas | IFX POL - Tape and Reel (Alt: IR3888MTRPBFAUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IR3888MTRPBFAUMA
|
Mouser Electronics | Switching Voltage Regulators N RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
|
Future Electronics | Switching Voltage Regulators IFX POL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.8300 | Buy Now |
|
Rochester Electronics | IR3888MTRPBF - IFX POL RoHS: Compliant Status: Active Min Qty: 1 | 9511 |
|
$2.6000 / $3.0600 | Buy Now |
DISTI #
SP001821814
|
EBV Elektronik | IFX POL (Alt: SP001821814) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR3888MTRPBFAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3888MTRPBFAUMA1
Infineon Technologies AG
Switching Regulator, 2000kHz Switching Freq-Max, PQCC22, QFN-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-22 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PVIN STARTS FROM 4.5V WITH AN INTERNAL LDO | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N22 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC22(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |