-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 25A, 1650kHz Switching Freq-Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X9531
|
Newark | Switching Regulator, Buck, Adjustable, 1.5Mhz, Pqfn, Dc/Dc Converter Type:Module, Input Voltage Min:1.5V, Input Voltage Max:21V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Pqfn, No. Of Pins:33Pins, Output Current:25A Rohs Compliant: Yes |Infineon IR3847MTRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Ameya Holding Limited | IC IR3847MTRPBF 25A SUPIR BULK REGULATOR | 25521 |
|
RFQ | |
DISTI #
SMC-IR3847MTRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2039 Container: Tape & Reel | 190 |
|
RFQ | |
|
Win Source Electronics | Conv DC-DC 1.5V to 21V Synchronous Step Down Single-Out 0.6V to 18.06V 25A 29-Pin PQFN EP T/R / IC REG BUCK ADJ 25A SYNC 33QFN | 25860 |
|
$5.6530 / $8.4790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR3847MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3847MTRPBF
Infineon Technologies AG
Switching Regulator, Voltage-mode, 25A, 1650kHz Switching Freq-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC33(UNSPEC) | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1650 kHz | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for IR3847MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3847MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3847MTR1PBF | Switching Regulator, Voltage-mode, 25A, 1650kHz Switching Freq-Max, | International Rectifier | IR3847MTRPBF vs IR3847MTR1PBF |