Part Details for IR3846MTR1PBF by Infineon Technologies AG
Overview of IR3846MTR1PBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Communication and Networking
Part Details for IR3846MTR1PBF
IR3846MTR1PBF CAD Models
IR3846MTR1PBF Part Data Attributes
|
IR3846MTR1PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3846MTR1PBF
Infineon Technologies AG
Switching Regulator/Controller, Voltage-mode, 35A, 1500kHz Switching Freq-Max, PQCC26
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
Number of Terminals | 26 | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC26(UNSPEC) | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1500 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |