There are no models available for this part yet.
Overview of IR3841WMTRPBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IR3841WMTRPBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC REG BUCK ADJ 8A SYNC 15QFN | 31300 |
|
$1.2250 / $1.8370 | Buy Now |
CAD Models for IR3841WMTRPBF by Infineon Technologies AG
Part Data Attributes for IR3841WMTRPBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
5 X 6 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PQFN-15
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Infineon
|
Additional Feature
|
OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 14.4V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
1.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XQCC-N15
|
Length
|
6 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
15
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HQCCN
|
Package Equivalence Code
|
LCC15(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1650 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for IR3841WMTRPBF
This table gives cross-reference parts and alternative options found for IR3841WMTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3841WMTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3841WMTRPBF | Switching Regulator, Voltage-mode, 8A, 1650kHz Switching Freq-Max, 5 X 6 MM, 0.90 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PQFN-15 | International Rectifier | IR3841WMTRPBF vs IR3841WMTRPBF |
Related Parts for IR3841WMTRPBF
-
PIC18F2520-I/MLMicrocontrollers
-
IR3841MTRPBFSwitching Regulator or Controllers
-
IR3599AMTRPBFOther Analog ICs
-
BSZ034N04LSPower Field-Effect Transistors
-
ADS8681IPWRAnalog to Digital Converters
-
EP4CE6F17C8NField Programmable Gate Arrays
-
LM2904DR2GOperational Amplifiers
-
TPS79601DCQRLinear Regulator ICs
-
SP233ACT-LLine Driver or Receivers