There are no models available for this part yet.
Overview of IR3812MTRPBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for IR3812MTRPBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SP001528752
|
EBV Elektronik | Conv DC-DC Single Step Down 2.5V to 21V 15-Pin Power QFN EP T/R (Alt: SP001528752) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for IR3812MTRPBF by Infineon Technologies AG
Part Data Attributes for IR3812MTRPBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
5 X 6 MM, ROHS COMPLIANT, QFN-15
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 12V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
21 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XQCC-N15
|
Length
|
6 mm
|
Number of Functions
|
1
|
Number of Terminals
|
15
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4 A
|
Output Voltage-Nom
|
1.8 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HQCCN
|
Package Equivalence Code
|
LCC(UNSPEC)
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
660 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5 mm
|
Alternate Parts for IR3812MTRPBF
This table gives cross-reference parts and alternative options found for IR3812MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3812MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3812MTR1PBF | Switching Regulator, Voltage-mode, 4A, 660kHz Switching Freq-Max, 5 X 6 MM, ROHS COMPLIANT, QFN-15 | International Rectifier | IR3812MTRPBF vs IR3812MTR1PBF |
Related Parts for IR3812MTRPBF
-
TPS61085DGKRSwitching Regulator or Controllers
-
IR3504MTRPBFOther Analog ICs
-
IRFP4410ZPBFPower Field-Effect Transistors
-
IRD3903RRectifier Diodes
-
IRF6216TRSmall Signal Field-Effect Transistors
-
PCA9655EMTTXGOther Interface ICs
-
IMH3AT110Small Signal Bipolar Transistors
-
IPSLU-G0250-5Pressure Sensors