Part Details for IR3710MTRPBF by International Rectifier
Overview of IR3710MTRPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IR3710MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IR3710MTRPBF-ND
|
DigiKey | WIDE INPUT AND OUTPUT, SYNCHRONO Min Qty: 484 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1802 In Stock |
|
$0.6200 | Buy Now |
|
Rochester Electronics | IR3710 - Digital Multiphase Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1802 |
|
$0.5330 / $0.6271 | Buy Now |
Part Details for IR3710MTRPBF
IR3710MTRPBF CAD Models
IR3710MTRPBF Part Data Attributes
|
IR3710MTRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3710MTRPBF
International Rectifier
Switching Regulator, 1000kHz Switching Freq-Max, 3 X 3 MM, ROHS COMPLIANT, MLPQ-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MLPQ-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12.6 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |