There are no models available for this part yet.
Overview of IR3621MTR by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for IR3621MTR by International Rectifier
Part Data Attributes for IR3621MTR by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC32,.2SQ,20
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
14.5 V
|
Input Voltage-Min
|
5.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.044 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
500 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
Alternate Parts for IR3621MTR
This table gives cross-reference parts and alternative options found for IR3621MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3621MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3621M | Dual Switching Controller, Voltage-mode, 0.044A, 500kHz Switching Freq-Max, 5 X 5 MM, MLPQ-32 | International Rectifier | IR3621MTR vs IR3621M |
IR3621MTRPBF | Dual Switching Controller, Voltage-mode, 0.044A, 500kHz Switching Freq-Max, 5 X 5 MM, LEAD FREE, MLPQ-32 | Infineon Technologies AG | IR3621MTR vs IR3621MTRPBF |
IR3621MTRPBF | Dual Switching Controller, Voltage-mode, 0.044A, 500kHz Switching Freq-Max, 5 X 5 MM, LEAD FREE, MLPQ-32 | International Rectifier | IR3621MTR vs IR3621MTRPBF |
Related Parts for IR3621MTR
-
IR3837MTRPBFSwitching Regulator or Controllers
-
IRLD014PBFPower Field-Effect Transistors
-
IRS2108SPBFPeripheral Drivers
-
ISL84516IBMultiplexers or Switches
-
IRF7807ZTRPBFSmall Signal Field-Effect Transistors
-
IS31AP4996-SLS2-TRAudio/Video Amplifiers
-
IRKTF200-12HJSilicon Controlled Rectifiers
-
IS42S16400D-7TDRAMs