Part Details for IR3500MPBF by International Rectifier
Overview of IR3500MPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR3500MPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG CIRCUIT, 1 FUNC | 625 |
|
$0.7219 / $1.4438 | Buy Now |
Part Details for IR3500MPBF
IR3500MPBF CAD Models
IR3500MPBF Part Data Attributes
|
IR3500MPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3500MPBF
International Rectifier
Analog Circuit, 1 Func, 5 X 5 MM, LEAD FREE, MLPQ-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, MLPQ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for IR3500MPBF
This table gives cross-reference parts and alternative options found for IR3500MPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3500MPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3500AMTRPBF | Analog Circuit, 1 Func, 5 X 5 MM, ROHS COMPLIANT, MLPQ-32 | Infineon Technologies AG | IR3500MPBF vs IR3500AMTRPBF |
IR3500AMPBF | Analog Circuit, 1 Func, 5 X 5 MM, ROHS COMPLIANT, MLPQ-32 | International Rectifier | IR3500MPBF vs IR3500AMPBF |
IR3500AMTRPBF | Analog Circuit, 1 Func, 5 X 5 MM, ROHS COMPLIANT, MLPQ-32 | International Rectifier | IR3500MPBF vs IR3500AMTRPBF |