IR3101PBF
Description: Brush DC Motor Controller, 1.6A, PSIP9

Overview of IR3101PBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IR3101PBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR3101PBF by International Rectifier

IR3101PBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
SIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
BRUSH DC MOTOR CONTROLLER
JESD-30 Code
R-PSIP-T9
JESD-609 Code
e3
Length
27.94 mm
Number of Functions
1
Number of Terminals
9
Output Current-Max
1.6 A
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP9/11,.07
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
12.19 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
10 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Width
3.43 mm
Want to compare parts?
  1. IR3101PBF
    International Rectifier
    Brush DC Motor Controller, 1.6A, PSIP9
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR3101PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR3101PBF by International Rectifier

Select Manufacturer
Which Manufacturer of IR3101PBF would you like to use for your alert(s)?
  • Please alert me when IR3101PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR3101PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR3101PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR3101PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR3101PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR3101PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: