Part Details for IR3084AMTRPBF by International Rectifier
Overview of IR3084AMTRPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR3084AMTRPBF
IR3084AMTRPBF CAD Models
IR3084AMTRPBF Part Data Attributes
|
IR3084AMTRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3084AMTRPBF
International Rectifier
Switching Controller, Voltage-mode, 0.05A, 550kHz Switching Freq-Max, 5 X 5 MM, MLPQ-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1868846 | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, MLPQ-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Total Weight | 69.02 | |
Category CO2 Kg | 12.04 | |
CO2 | 831.0007999999999 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | NO | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Additional Feature | IT CAN ALSO OPERATE PEAK CURRENT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 9.5 V | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Current-Max | 0.05 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 550 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for IR3084AMTRPBF
This table gives cross-reference parts and alternative options found for IR3084AMTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3084AMTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3084MTRPBF | Switching Controller, Voltage-mode, 0.05A, 1000kHz Switching Freq-Max, 5 X 5 MM, LEAD FREE, MLPQ-28 | International Rectifier | IR3084AMTRPBF vs IR3084MTRPBF |
IR3084MPBF | Switching Controller, Voltage-mode, 0.05A, 1000kHz Switching Freq-Max, 5 X 5 MM, LEAD FREE, MLPQ-28 | International Rectifier | IR3084AMTRPBF vs IR3084MPBF |