Part Details for IR2166SPBF by Infineon Technologies AG
Overview of IR2166SPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR2166SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR2166SPBF-ND
|
DigiKey | IC PFC/BALLAST CNTL 50KHZ 16SOIC Lead time: 26 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Win Source Electronics | IC PFC/BALLAST CONTROL 16-SOIC | 9000 |
|
$1.0440 / $1.3480 | Buy Now |
Part Details for IR2166SPBF
IR2166SPBF CAD Models
IR2166SPBF Part Data Attributes
|
IR2166SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2166SPBF
Infineon Technologies AG
Fluorescent Light Controller, 0.5A, 84kHz Switching Freq-Max, PDSO16, LEAD FREE, MS-012-AC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Input Voltage-Max | 15.6 V | |
Input Voltage-Min | 11.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 84 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IR2166SPBF
This table gives cross-reference parts and alternative options found for IR2166SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2166SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR2166SPBF | International Rectifier | Check for Price | Fluorescent Light Controller, 0.5A, 84kHz Switching Freq-Max, PDSO16, LEAD FREE, MS-012-AC, SOIC-16 | IR2166SPBF vs IR2166SPBF |