Part Details for IR21592PBF by International Rectifier
Overview of IR21592PBF by International Rectifier
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IR21592PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IR21592PBF-ND
|
DigiKey | DIMMING BALLAST CONTROL IC Min Qty: 87 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
664 In Stock |
|
$3.4600 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$4.7680 / $7.1520 | Buy Now | |
|
Rochester Electronics | IR2159 - Smart Ballast Control IC for Fluorescent Lamp Ballasts ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$2.8300 / $3.3300 | Buy Now |
Part Details for IR21592PBF
IR21592PBF CAD Models
IR21592PBF Part Data Attributes
|
IR21592PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR21592PBF
International Rectifier
Fluorescent Light Controller, 0.5A, 95kHz Switching Freq-Max, PDIP16, LEAD FREE, PLASTIC, MS-001-A, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001-A, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Input Voltage-Max | 15.6 V | |
Input Voltage-Min | 12.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 95 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |