IR210LR-G04S02PBF
Description: Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon,

Overview of IR210LR-G04S02PBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for IR210LR-G04S02PBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR210LR-G04S02PBF by International Rectifier

IR210LR-G04S02PBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
X-XUUC-N
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.40
Application
FAST RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
X-XUUC-N
Number of Elements
1
Number of Phases
1
Output Current-Max
40 A
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. IR210LR-G04S02PBF
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon,
    VS

Alternate Parts for IR210LR-G04S02PBF

This table gives cross-reference parts and alternative options found for IR210LR-G04S02PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR210LR-G04S02PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IR210LR-G04S02 Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, Infineon Technologies AG IR210LR-G04S02PBF vs IR210LR-G04S02
Part Number Description Manufacturer Compare
IR210LR-G04S02 Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, Infineon Technologies AG IR210LR-G04S02PBF vs IR210LR-G04S02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR210LR-G04S02PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR210LR-G04S02PBF by International Rectifier

Select Manufacturer
Which Manufacturer of IR210LR-G04S02PBF would you like to use for your alert(s)?
  • Please alert me when IR210LR-G04S02PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR210LR-G04S02PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR210LR-G04S02PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR210LR-G04S02PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR210LR-G04S02PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR210LR-G04S02PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: