IR100-22-250-10159
Vestal Electronic Devices
Description: Interconnection Device,

Overview of IR100-22-250-10159 by Vestal Electronic Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5156AI-FK728IR-10.000000 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SIT5157AI-FK033IR-100.000000 SiTime 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SIT5356AC-FNG25IR-10.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO

CAD Models for IR100-22-250-10159 by Vestal Electronic Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR100-22-250-10159 by Vestal Electronic Devices

IR100-22-250-10159
Vestal Electronic Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
VESTAL ELECTRONIC DEVICES LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. IR100-22-250-10159
    Vestal Electronic Devices
    Interconnection Device,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR100-22-250-10159 by Vestal Electronic Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR100-22-250-10159 by Vestal Electronic Devices

Select Manufacturer
Which Manufacturer of IR100-22-250-10159 would you like to use for your alert(s)?
  • Please alert me when IR100-22-250-10159 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR100-22-250-10159 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR100-22-250-10159 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR100-22-250-10159 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR100-22-250-10159.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR100-22-250-10159 by Vestal Electronic Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: