IR-20.56UH+-3%EVE2
Vishay Intertechnologies
Description: General Purpose Inductor, 0.56uH, 3%, Phenolic-Core,

Overview of IR-20.56UH+-3%EVE2 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PCH-27X-563KLT Coilcraft Inc General Purpose Inductor, 56uH, 10%, Ferrite-Core
XFL3010-563MEC Coilcraft Inc General Purpose Inductor, 56uH, 20%, 1212,
XFL3010-563MEB Coilcraft Inc General Purpose Inductor, 56uH, 20%, 1212,

CAD Models for IR-20.56UH+-3%EVE2 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR-20.56UH+-3%EVE2 by Vishay Intertechnologies

IR-20.56UH+-3%EVE2
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Epoxy Coated
Core Material
Phenolic
DC Resistance
0.5 Ω
Inductance-Nom (L)
0.56 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.508 mm
Lead Length
36.515 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.05 mm
Package Length
6.6 mm
Package Style
Axial
Packing Method
TR
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.545 A
Self Resonance Frequency
300 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Shape
WIRE
Tolerance
3%
Want to compare parts?
  1. IR-20.56UH+-3%EVE2
    Vishay Intertechnologies
    General Purpose Inductor, 0.56uH, 3%, Phenolic-Core,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR-20.56UH+-3%EVE2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR-20.56UH+-3%EVE2 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IR-20.56UH+-3%EVE2 would you like to use for your alert(s)?
  • Please alert me when IR-20.56UH+-3%EVE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR-20.56UH+-3%EVE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR-20.56UH+-3%EVE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR-20.56UH+-3%EVE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR-20.56UH+-3%EVE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR-20.56UH+-3%EVE2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: