Part Details for IQG48042A120V-1U9-R by TDK-Lambda Corporation
Overview of IQG48042A120V-1U9-R by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IQG48042A120V-1U9-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5449
|
Newark | Dc-Dc Converter, 12V, 42A, Power Supply Applications:Ite, Dc/Dc Converter Type:Quarter Brick, Input Ratio:2:1, Output Power Max:504W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:42A Rohs Compliant: Yes |Tdk-Lambda IQG48042A120V-1U9-R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.3600 | Buy Now |
DISTI #
IQG48042A120V-1U9-R-ND
|
DigiKey | DC DC CONVERTER 12V 504W Min Qty: 1 Lead time: 22 Weeks Container: Tray |
15 In Stock |
|
$100.9181 / $118.4900 | Buy Now |
DISTI #
967-IQG48042A120V1U9
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 36-75Vin 12Vout 42A Neg Log Par Therm RoHS: Compliant | 48 |
|
$100.1500 / $103.8800 | Buy Now |
DISTI #
70717718
|
RS | DC-DC, PCB Mount, Quarter Brick, 48VDC, Output 12V 42A, 504W | TDK-Lambda IQG48042A120V-1U9-R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$116.5700 | RFQ |
|
Onlinecomponents.com | 1/4 Brick DC-DC Converter - 504W - Vin: 36 to 75V - Vout: 12V - PCB Thru-Hole RoHS: Compliant | 0 |
|
$89.3800 / $244.8000 | Buy Now |
DISTI #
000000000005443250
|
Sager | Isolated DC/DC Converters - Through Hole 36-75Vin 12Vout 42A Neg Log Par Therm | 0 |
|
Buy Now |
Part Details for IQG48042A120V-1U9-R
IQG48042A120V-1U9-R CAD Models
IQG48042A120V-1U9-R Part Data Attributes
|
IQG48042A120V-1U9-R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
IQG48042A120V-1U9-R
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 39 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-P5 | |
Length | 57.91 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 42 A | |
Output Voltage-Max | 12.35 V | |
Output Voltage-Min | 11.93 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0618 Vrms | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 504 W | |
Trim/Adjustable Output | NO | |
Width | 36.83 mm |