Part Details for IQ96-15MQ144 by I-Cube Inc
Overview of IQ96-15MQ144 by I-Cube Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IQ96-15MQ144
IQ96-15MQ144 CAD Models
IQ96-15MQ144 Part Data Attributes
|
IQ96-15MQ144
I-Cube Inc
Buy Now
Datasheet
|
Compare Parts:
IQ96-15MQ144
I-Cube Inc
Microprocessor Circuit, CMOS, PQFP144,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | I-CUBE INC | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Number of Terminals | 144 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |