IQ32B-12TQ52
I-Cube Inc
Description: Microprocessor Circuit, CMOS, PQFP52,

Overview of IQ32B-12TQ52 by I-Cube Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IQ32B-12TQ52 by I-Cube Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IQ32B-12TQ52 by I-Cube Inc

IQ32B-12TQ52
I-Cube Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
I-CUBE INC
Reach Compliance Code
unknown
JESD-30 Code
S-PQFP-G52
JESD-609 Code
e0
Number of Terminals
52
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. IQ32B-12TQ52
    I-Cube Inc
    Microprocessor Circuit, CMOS, PQFP52,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IQ32B-12TQ52 by I-Cube Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IQ32B-12TQ52 by I-Cube Inc

Select Manufacturer
Which Manufacturer of IQ32B-12TQ52 would you like to use for your alert(s)?
  • Please alert me when IQ32B-12TQ52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IQ32B-12TQ52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IQ32B-12TQ52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IQ32B-12TQ52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IQ32B-12TQ52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IQ32B-12TQ52 by I-Cube Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: