-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 31.2A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9100
|
Newark | Mosfet, N-Ch, Aec-Q101, 650V, To-247-3, Svhc:No Svhc (12-Jan-2017) Rohs Compliant: Yes |Infineon IPW65R110CFDAFKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 979 |
|
$5.6000 / $7.2800 | Buy Now |
DISTI #
448-IPW65R110CFDAFKSA1-ND
|
DigiKey | MOSFET N-CH 650V 31.2A TO247-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
236 In Stock |
|
$3.3440 / $4.7100 | Buy Now |
DISTI #
IPW65R110CFDAFKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 31.2A 3-Pin TO-247 Tube - Rail/Tube (Alt: IPW65R110CFDAFKSA1) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IPW65R110CFDAFKS
|
Mouser Electronics | MOSFETs N-Ch 650V 31.2A TO247-3 RoHS: Compliant | 247 |
|
$3.6400 / $6.4300 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$4.4600 / $4.9100 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$4.4600 / $4.9100 | Buy Now |
DISTI #
84741401
|
Verical | Trans MOSFET N-CH 650V 31.2A Automotive AEC-Q101 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2427 | Americas - 6000 |
|
$4.3071 | Buy Now |
DISTI #
69265519
|
Verical | Trans MOSFET N-CH 650V 31.2A Automotive AEC-Q101 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2324 | Americas - 480 |
|
$5.8000 / $5.9750 | Buy Now |
DISTI #
C1S322000899041
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Tube | 480 |
|
$4.6400 / $4.7800 | Buy Now |
DISTI #
SP000895236
|
EBV Elektronik | Trans MOSFET N-CH 650V 31.2A 3-Pin TO-247 Tube (Alt: SP000895236) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPW65R110CFDAFKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPW65R110CFDAFKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 31.2A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 845 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 31.2 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 99.6 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPW65R110CFDAFKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPW65R110CFDAFKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPW65R110CFDFKSA2 | Power Field-Effect Transistor, | Infineon Technologies AG | IPW65R110CFDAFKSA1 vs IPW65R110CFDFKSA2 |