-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3484
|
Newark | Mosfet, N Channel, 650V, 25A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:25A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Infineon IPW60R125CPFKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $6.9200 | Buy Now |
DISTI #
448-IPW60R125CPFKSA1-ND
|
DigiKey | MOSFET N-CH 600V 25A TO247-3 Min Qty: 240 Lead time: 15 Weeks Container: Tube | Limited Supply - Call |
|
$3.1235 | Buy Now |
DISTI #
IPW60R125CPFKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 25A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IPW60R125CPFKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IPW60R125CPFKSA1
|
Mouser Electronics | MOSFETs N-Ch 650V 25A TO247-3 CoolMOS CP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
E02:0323_00040415
|
Arrow Electronics | Trans MOSFET N-CH 600V 25A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2252 | Europe - 450 |
|
$2.5847 / $3.1846 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 125 mOhm 53 nC CoolMOS™ Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.8900 / $3.0500 | Buy Now |
DISTI #
67597005
|
Verical | Trans MOSFET N-CH 600V 25A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2252 | Americas - 450 |
|
$2.6352 / $3.2469 | Buy Now |
|
Rochester Electronics | IPW60R125 - 600V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 235 |
|
$2.8200 / $3.3200 | Buy Now |
DISTI #
IPW60R125CPFKSA1
|
TME | Transistor: N-MOSFET, unipolar, 600V, 25A, 208W, PG-TO247-3 Min Qty: 1 | 0 |
|
$4.1400 / $6.9600 | RFQ |
DISTI #
SP000088489
|
EBV Elektronik | Power MOSFET, N Channel, 650 V, 25 A, 0.11 ohm, TO-247, Through Hole (Alt: SP000088489) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPW60R125CPFKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPW60R125CPFKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 708 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 82 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPW60R125CPFKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPW60R125CPFKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCP25N60N_F02 | Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Fairchild Semiconductor Corporation | IPW60R125CPFKSA1 vs FCP25N60N_F02 |
IPP60R125CP | Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPW60R125CPFKSA1 vs IPP60R125CP |
IPI60R125CP | Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | IPW60R125CPFKSA1 vs IPI60R125CP |