Datasheets
IPU07N03L by:

Power Field-Effect Transistor, 30A I(D), 30V, 0.0099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, PLASTIC PACKAGE-3

Part Details for IPU07N03L by Infineon Technologies AG

Overview of IPU07N03L by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for IPU07N03L

Part # Distributor Description Stock Price Buy
Quest Components   26160
  • 1 $1.7400
  • 1,150 $0.6090
  • 2,464 $0.5220
$0.5220 / $1.7400 Buy Now

Part Details for IPU07N03L

IPU07N03L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IPU07N03L Part Data Attributes

IPU07N03L Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
IPU07N03L Infineon Technologies AG Power Field-Effect Transistor, 30A I(D), 30V, 0.0099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, PLASTIC PACKAGE-3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Part Package Code TO-251
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
Avalanche Energy Rating (Eas) 30 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 30 A
Drain-source On Resistance-Max 0.0099 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251
JESD-30 Code R-PSIP-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 120 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPU07N03L by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPU07N03L by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPU07N03L would you like to use for your alert(s)?
  • Please alert me when IPU07N03L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPU07N03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPU07N03L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPU07N03L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPU07N03L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPU07N03L by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: