Part Details for IPTG06MSE12-10PF7 by Glenair Inc
Overview of IPTG06MSE12-10PF7 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPTG06MSE12-10PF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7250
|
Newark | Circular Connector |Glenair IPTG06MSE12-10PF7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.7900 / $784.7700 | Buy Now |
DISTI #
631-IPTG06MSE0PF7
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 26482 CONNECTORS RoHS: Compliant | 0 |
|
$296.0100 / $378.3500 | Order Now |
DISTI #
GLEIPTG06MSE12-10PF7
|
Interstate Connecting Components | STRAIGHT PLUG CONNECTOR | 0 |
|
Buy Now |
Part Details for IPTG06MSE12-10PF7
IPTG06MSE12-10PF7 CAD Models
IPTG06MSE12-10PF7 Part Data Attributes
|
IPTG06MSE12-10PF7
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
IPTG06MSE12-10PF7
Glenair Inc
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Part Numbers | 10-314980-20P | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Other Description | STRAIGHT PLUG CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | BLACK ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 12-10 |
Alternate Parts for IPTG06MSE12-10PF7
This table gives cross-reference parts and alternative options found for IPTG06MSE12-10PF7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPTG06MSE12-10PF7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPTG06MSE12-10PWF7 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Glenair Inc | IPTG06MSE12-10PF7 vs IPTG06MSE12-10PWF7 |