There are no models available for this part yet.
Overview of IPT1-105-01-S-D-VS-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for IPT1-105-01-S-D-VS-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH0979
|
Newark | Ipt1-105-01-S-D-Vs-A - Tube Rohs Compliant: Yes |Samtec IPT1-105-01-S-D-VS-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $7.4300 | Buy Now | |
DISTI #
IPT1-105-01-S-D-VS-A-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
128 In Stock |
|
$3.5250 / $4.6900 | Buy Now | |
DISTI #
200-IPT110501SDVSA
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant | 74 |
|
$1.4200 / $4.6900 | Buy Now | |
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.5500 / $4.4900 | Buy Now | ||
DISTI #
IPT1-105-01-S-D-VS-A
|
Avnet Abacus | Conn Isolated Power Terminal Strip HDR 10 POS 2.54mm Solder ST SMD 10 Terminal 1 Port Tube (Alt: IPT1-105-01-S-D-VS-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.5500 / $4.4900 | Buy Now | ||
DISTI #
5cd8fbbecd7c1c4c384f4955
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$1.4200 / $4.6900 | Buy Now |
CAD Models for IPT1-105-01-S-D-VS-A by Samtec Inc
Part Data Attributes for IPT1-105-01-S-D-VS-A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
SHROUDED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
10
|
Alternate Parts for IPT1-105-01-S-D-VS-A
This table gives cross-reference parts and alternative options found for IPT1-105-01-S-D-VS-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-105-01-S-D-VS-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-110-02-S-SH-K | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-105-01-S-D-VS-A vs IPL1-110-02-S-SH-K |
IPL1-105-01-H-D-RA-P | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-105-01-S-D-VS-A vs IPL1-105-01-H-D-RA-P |
IPL1-105-01-H-D-P | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-105-01-S-D-VS-A vs IPL1-105-01-H-D-P |
IPT1-105-09-S-D | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPT1-105-01-S-D-VS-A vs IPT1-105-09-S-D |
IPL1-105-01-STL-D-K | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-105-01-S-D-VS-A vs IPL1-105-01-STL-D-K |
IPT1-105-04-S-D | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPT1-105-01-S-D-VS-A vs IPT1-105-04-S-D |
IPT1-105-01-SM-D-VS-LC | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-105-01-S-D-VS-A vs IPT1-105-01-SM-D-VS-LC |
IPL1-105-01-L-D-RA-P | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-105-01-S-D-VS-A vs IPL1-105-01-L-D-RA-P |
CP3510P2V00-S-LF | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Cvilux Corporation | IPT1-105-01-S-D-VS-A vs CP3510P2V00-S-LF |
93070-3502 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | IPT1-105-01-S-D-VS-A vs 93070-3502 |