IPT1-103-01-L-D
Description: Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal

Overview of IPT1-103-01-L-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for IPT1-103-01-L-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # IPT1-103-01-L-D-ND
DigiKey CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk 138
In Stock
  • 1 $2.4200
$2.4200 Buy Now
DISTI # IPT1-103-01-L-D
Avnet Americas Conn Isolated Power Terminal Strip HDR 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port - Rail/Tube (Alt: IPT1-103-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $2.4200
  • 50 $1.9700
  • 100 $1.6800
  • 500 $1.4900
  • 1,000 $1.1200
$1.1200 / $2.4200 Buy Now
DISTI # 200-IPT110301LD
Mouser Electronics Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant 0
  • 1 $2.4200
  • 50 $1.9700
  • 69 $1.6800
  • 552 $1.4900
  • 1,035 $1.1200
  • 2,001 $1.0000
  • 5,037 $0.7600
  • 10,005 $0.5100
$0.5100 / $2.4200 Order Now
Onlinecomponents.com .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant 0
  • 69 $1.7900
  • 138 $1.7340
  • 276 $1.6570
  • 552 $1.6090
  • 1,035 $1.2000
  • 2,553 $1.0550
  • 5,037 $0.8000
  • 7,521 $0.7880
$0.7880 / $1.7900 Buy Now
DISTI # 000000000003518174
Sager Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 0
  • 1 $2.4200
  • 50 $1.9700
  • 100 $1.6800
  • 500 $1.4900
  • 1,000 $1.1200
  • 2,000 $1.0000
$1.0000 / $2.4200 Buy Now
Master Electronics .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant 0
  • 69 $1.7900
  • 138 $1.7340
  • 276 $1.6570
  • 552 $1.6090
  • 1,035 $1.2000
  • 2,553 $1.0550
  • 5,037 $0.8000
  • 7,521 $0.7880
$0.7880 / $1.7900 Buy Now
DISTI # 5cd8fb9acd7c1c4c384f207c
Samtec .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube 0
  • 1 $2.4200
  • 50 $1.9700
  • 100 $1.6800
  • 500 $1.4900
  • 1,000 $1.1200
  • 2,000 $1.0000
  • 5,000 $0.7600
  • 10,000 $0.5100
$0.5100 / $2.4200 Buy Now

CAD Models for IPT1-103-01-L-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IPT1-103-01-L-D by Samtec Inc

IPT1-103-01-L-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
SHROUDED
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. IPT1-103-01-L-D
    Samtec Inc
    Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
    VS

Alternate Parts for IPT1-103-01-L-D

This table gives cross-reference parts and alternative options found for IPT1-103-01-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-103-01-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLA06M62B30A1 Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal Amphenol Positronic IPT1-103-01-L-D vs PLA06M62B30A1
PLAH06M4200A2 Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal Amphenol Positronic IPT1-103-01-L-D vs PLAH06M4200A2
IPT1-103-06-L-D Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal Samtec Inc IPT1-103-01-L-D vs IPT1-103-06-L-D
UPT-06-03.0-01-L-V Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Samtec Inc IPT1-103-01-L-D vs UPT-06-03.0-01-L-V
PLB06M42082A1 Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal Amphenol Positronic IPT1-103-01-L-D vs PLB06M42082A1
PLB06M32082A1 Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal Amphenol Positronic IPT1-103-01-L-D vs PLB06M32082A1
PLB06M3200C1 Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal Amphenol Positronic IPT1-103-01-L-D vs PLB06M3200C1
PLB06M2083C2 Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal Amphenol Positronic IPT1-103-01-L-D vs PLB06M2083C2
PLB06M4083A2 Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal Amphenol Positronic IPT1-103-01-L-D vs PLB06M4083A2
IPL1-103-01-F-D-RA-P Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal Samtec Inc IPT1-103-01-L-D vs IPL1-103-01-F-D-RA-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPT1-103-01-L-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPT1-103-01-L-D by Samtec Inc

Select Manufacturer
Which Manufacturer of IPT1-103-01-L-D would you like to use for your alert(s)?
  • Please alert me when IPT1-103-01-L-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPT1-103-01-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPT1-103-01-L-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPT1-103-01-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPT1-103-01-L-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPT1-103-01-L-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: