Part Details for IPT020N10N3 by Infineon Technologies AG
Overview of IPT020N10N3 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IPT020N10N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IPT020N10N3
|
Mouser Electronics | MOSFETs TRENCH >=100V RoHS: Compliant | 1840 |
|
$3.8100 / $7.5200 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 300A I(D), 100V, 0.002OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1580 |
|
$7.1400 / $14.2800 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 300A I(D), 100V, 0.002OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 1 |
|
$6.7800 / $10.1700 | Buy Now |
|
Win Source Electronics | Metal Oxide Semiconductor Field Effect Transistor | 9402 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for IPT020N10N3
IPT020N10N3 CAD Models
IPT020N10N3 Part Data Attributes
|
IPT020N10N3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPT020N10N3
Infineon Technologies AG
Power Field-Effect Transistor, 300A I(D), 100V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, HSOF-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, HSOF-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 800 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 300 A | |
Drain-source On Resistance-Max | 0.002 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1200 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |