Part Details for IPS65R1K4C6AKMA1 by Infineon Technologies AG
Overview of IPS65R1K4C6AKMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS65R1K4C6AKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | IPS65R1K4C6 Series 650 V 3.2 A CoolMOS™ C6 Power Transistor - PG-TO-251-3 RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1500 Container: Tube | 100Tube |
|
$0.3150 / $0.3400 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.5040 / $1.2600 | Buy Now | |
|
Rochester Electronics | IPS65R1K4 - 650V and 700V CoolMOS N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 237706 |
|
$0.4249 / $0.4999 | Buy Now |
DISTI #
IPS65R1K4C6AKMA1
|
TME | Transistor: N-MOSFET, unipolar, 650V, 3.2A, 28W, IPAK SL Min Qty: 1 | 0 |
|
$0.4420 / $0.7430 | RFQ |
DISTI #
2480867
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7672 / $1.5122 | Buy Now |
DISTI #
2480867
|
Farnell | MOSFET, N-CH, 650V, 3.2A, TO-251-3 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$0.8195 / $1.4117 | Buy Now |
Part Details for IPS65R1K4C6AKMA1
IPS65R1K4C6AKMA1 CAD Models
IPS65R1K4C6AKMA1 Part Data Attributes:
|
IPS65R1K4C6AKMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPS65R1K4C6AKMA1
Infineon Technologies AG
Power Bipolar Transistor,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | IPAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 26 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Pulsed Drain Current-Max (IDM) | 8.3 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |