Part Details for IPS12CN10LG by Infineon Technologies AG
Overview of IPS12CN10LG by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS12CN10LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IPS12CN10 - Power Field-Effect Transistor, 69A, 100V, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$0.7438 / $0.8750 | Buy Now |
Part Details for IPS12CN10LG
IPS12CN10LG CAD Models
IPS12CN10LG Part Data Attributes
|
IPS12CN10LG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPS12CN10LG
Infineon Technologies AG
Power Field-Effect Transistor, 69A I(D), 100V, 0.0118ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, GREEN, PLASTIC, TO-251, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-251AA | |
Package Description | GREEN, PLASTIC, TO-251, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 69 A | |
Drain-source On Resistance-Max | 0.0118 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 276 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPS12CN10LG
This table gives cross-reference parts and alternative options found for IPS12CN10LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS12CN10LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPS12CN10LGBKMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 69A I(D), 100V, 0.0118ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, GREEN, PLASTIC, TO-251, 3 PIN | IPS12CN10LG vs IPS12CN10LGBKMA1 |
IPS118N10NG | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.0118ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, GREEN, PLASTIC, TO-251, 3 PIN | IPS12CN10LG vs IPS118N10NG |
FMI80N10T2 | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 80A I(D), 100V, 0.0128ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TPACK-3 | IPS12CN10LG vs FMI80N10T2 |
HY75N10T | HY Electronic Corp | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | IPS12CN10LG vs HY75N10T |