Part Details for IPS1-120-01-S-D-VS-FL-TR by Samtec Inc
Overview of IPS1-120-01-S-D-VS-FL-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPS1-120-01-S-D-VS-FL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-IPS1-120-01-S-D-VS-FL-TR-ND
|
DigiKey | .100" MINI MATE ISOLATED POWER C Min Qty: 250 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8400 | Buy Now |
DISTI #
IPS1-120-01-S-D-VS
|
Avnet Americas | Connector Power Receptacle 40 Position 2.54mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: IPS1-120-01-S-D-VS) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$4.8400 / $7.5200 | Buy Now |
DISTI #
200-IPS112001SDVSFLT
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Socket Strip | 0 |
|
$3.3500 / $4.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4400 / $5.3400 | Buy Now |
DISTI #
000000000006309472
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Socket Strip Min Qty: 1 | 0 |
|
$4.3400 / $7.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4400 / $5.3400 | Buy Now |
DISTI #
6045bf8311770480d0302d72
|
Samtec | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.4000 / $5.8700 | Buy Now |
Part Details for IPS1-120-01-S-D-VS-FL-TR
IPS1-120-01-S-D-VS-FL-TR CAD Models
IPS1-120-01-S-D-VS-FL-TR Part Data Attributes
|
IPS1-120-01-S-D-VS-FL-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-120-01-S-D-VS-FL-TR
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.195 inch | |
Body Depth | 0.385 inch | |
Body Length | 2.015 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.9 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |