-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPS1-110-01-H-D-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8800 | Buy Now |
DISTI #
IPS1-110-01-H-D
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole 20 Terminal 1 Port - Bulk (Alt: IPS1-110-01-H-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPS111001HD
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$2.6900 / $5.1600 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$2.9600 / $7.9000 | Buy Now |
DISTI #
000000000002194544
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Socket Strip Min Qty: 1 | 0 |
|
$3.7600 / $6.8800 | Buy Now |
DISTI #
IPS1-110-01-H-D
|
Avnet Abacus | Conn Isolated Power Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole 20 Terminal 1 Port (Alt: IPS1-110-01-H-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$2.9600 / $7.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPS1-110-01-H-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-110-01-H-D
Samtec Inc
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.195 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.015 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
This table gives cross-reference parts and alternative options found for IPS1-110-01-H-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS1-110-01-H-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PMSD-10-16-K-15.00-S | Samtec Inc | Check for Price | Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Socket, | IPS1-110-01-H-D vs PMSD-10-16-K-15.00-S |
PMSDT-10-24-K-12.50-S | Samtec Inc | Check for Price | Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Socket, | IPS1-110-01-H-D vs PMSDT-10-24-K-12.50-S |
PMSD-10-16-K-05.00-S-M | Samtec Inc | Check for Price | Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Socket, | IPS1-110-01-H-D vs PMSD-10-16-K-05.00-S-M |
PMSDT-10-24-K-09.00-S | Samtec Inc | Check for Price | Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Socket, | IPS1-110-01-H-D vs PMSDT-10-24-K-09.00-S |
PMSD-10-206-K-48.00-S-M | Samtec Inc | Check for Price | Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Socket, | IPS1-110-01-H-D vs PMSD-10-206-K-48.00-S-M |
PMSD-10-203-K-28.00-S | Samtec Inc | Check for Price | Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Socket, | IPS1-110-01-H-D vs PMSD-10-203-K-28.00-S |
PMSD-10-24C-K-16.00-S | Samtec Inc | Check for Price | Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Socket, | IPS1-110-01-H-D vs PMSD-10-24C-K-16.00-S |
PMSD-10-16-K-36.00-S | Samtec Inc | Check for Price | Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Socket, | IPS1-110-01-H-D vs PMSD-10-16-K-36.00-S |