Transistors
IPP80N06S2L-11
Infineon Technologies AG
Description: Power Field-Effect Transistor, 80A I(D), 55V, 0.0147ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN

Overview of IPP80N06S2L-11 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Medical Imaging Automotive Robotics and Drones

CAD Models for IPP80N06S2L-11 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IPP80N06S2L-11 by Infineon Technologies AG

IPP80N06S2L-11
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
LOGIC LEVEL COMPATIBLE, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas)
280 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
80 A
Drain-source On Resistance-Max
0.0147 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
158 W
Pulsed Drain Current-Max (IDM)
320 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. IPP80N06S2L-11
    Infineon Technologies AG
    Power Field-Effect Transistor, 80A I(D), 55V, 0.0147ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
    VS

Alternate Parts for IPP80N06S2L-11

This table gives cross-reference parts and alternative options found for IPP80N06S2L-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP80N06S2L-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPP80N06S2L-11 80A, 55V, 0.0147ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, TO-220, 3 PIN Rochester Electronics LLC IPP80N06S2L-11 vs SPP80N06S2L-11
IPP80N06S2L11AKSA1 Power Field-Effect Transistor, 80A I(D), 55V, 0.0147ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN Infineon Technologies AG IPP80N06S2L-11 vs IPP80N06S2L11AKSA1
IPP80N06S2L11AKSA2 Power Field-Effect Transistor, 80A I(D), 55V, 0.0147ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN Infineon Technologies AG IPP80N06S2L-11 vs IPP80N06S2L11AKSA2
Part Number Description Manufacturer Compare
RFP5P15 Power Field-Effect Transistor, 5A I(D), 150V, 1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Harris Semiconductor IPP80N06S2L-11 vs RFP5P15
STW45NM50 N-channel 500 V, 0.08 Ohm ty., 45 A MDmesh Power MOSFET in a TO-247 package STMicroelectronics IPP80N06S2L-11 vs STW45NM50
2SK3298-AZ Switching N-Channel Power Mosfet, MP-45F, /Bag Renesas Electronics Corporation IPP80N06S2L-11 vs 2SK3298-AZ
SPP15P10P Power Field-Effect Transistor, 15A I(D), 100V, 0.24ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN Infineon Technologies AG IPP80N06S2L-11 vs SPP15P10P
STW18NM80 N-channel 800 V, 0.25 Ohm, 17 A, MDmesh(TM) Power MOSFET in TO-247 package STMicroelectronics IPP80N06S2L-11 vs STW18NM80
TK20J60W5 Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V Toshiba America Electronic Components IPP80N06S2L-11 vs TK20J60W5
TK20E60W5 Transistors (Bipolar/MOSFETs/IGBTs) - MOSFETs - Power MOSFET - Nch 500V<VDSS≤700V, Nch 500V<VDSS≤700V Toshiba America Electronic Components IPP80N06S2L-11 vs TK20E60W5
STW26NM60N-H 20A, 600V, 0.165ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 STMicroelectronics IPP80N06S2L-11 vs STW26NM60N-H
934055716127 Power Field-Effect Transistor Nexperia IPP80N06S2L-11 vs 934055716127
SMP2P20 Power Field-Effect Transistor, 1.75A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB Vishay Siliconix IPP80N06S2L-11 vs SMP2P20

Related Parts for IPP80N06S2L-11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPP80N06S2L-11 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPP80N06S2L-11 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPP80N06S2L-11 would you like to use for your alert(s)?
  • Please alert me when IPP80N06S2L-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPP80N06S2L-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPP80N06S2L-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPP80N06S2L-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPP80N06S2L-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPP80N06S2L-11 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: