Part Details for IPP65R110CFDXKSA2 by Infineon Technologies AG
Overview of IPP65R110CFDXKSA2 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPP65R110CFDXKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPP65R110CFDXKSA2-ND
|
DigiKey | MOSFET N-CH 650V 31.2A TO220-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
446 In Stock |
|
$3.0858 / $7.2100 | Buy Now |
DISTI #
IPP65R110CFDXKSA2
|
Avnet Americas | Trans MOSFET N-CH 650V 31.2A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP65R110CFDXKSA2) RoHS: Compliant Min Qty: 102 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 134 Partner Stock |
|
$3.2400 / $3.6000 | Buy Now |
DISTI #
IPP65R110CFDXKSA2
|
Avnet Americas | Trans MOSFET N-CH 650V 31.2A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP65R110CFDXKSA2) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IPP65R110CFDXKSA
|
Mouser Electronics | MOSFETs Y RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$3.0300 / $3.3100 | Buy Now |
|
Future Electronics | CoolMOS RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$3.0300 / $3.3100 | Buy Now |
|
Rochester Electronics | IPP65R110CFD - HIGH POWER_LEGACY RoHS: Compliant Status: Active Min Qty: 1 | 134 |
|
$3.0600 / $3.6000 | Buy Now |
DISTI #
SP001987346
|
EBV Elektronik | Trans MOSFET N-CH 650V 31.2A 3-Pin TO-220 Tube (Alt: SP001987346) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPP65R110CFDXKSA2
IPP65R110CFDXKSA2 CAD Models
IPP65R110CFDXKSA2 Part Data Attributes
|
IPP65R110CFDXKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP65R110CFDXKSA2
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 845 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 31.2 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 277.8 W | |
Pulsed Drain Current-Max (IDM) | 99.6 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP65R110CFDXKSA2
This table gives cross-reference parts and alternative options found for IPP65R110CFDXKSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP65R110CFDXKSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP65R110CFDAAKSA1 | Power Field-Effect Transistor, 31.2A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP65R110CFDXKSA2 vs IPP65R110CFDAAKSA1 |