-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 31A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7172
|
Newark | Mosfet, N Channel, 650V, 31A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:31A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Infineon IPP60R099CPXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 303 |
|
$5.3500 / $8.4900 | Buy Now |
DISTI #
IPP60R099CPXKSA1-ND
|
DigiKey | MOSFET N-CH 650V 31A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
640 In Stock |
|
$3.4622 / $7.8200 | Buy Now |
DISTI #
IPP60R099CPXKSA1
|
Avnet Americas | Trans MOSFET N-CH 650V 31A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP60R099CPXKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IPP60R099CPXKSA1
|
Mouser Electronics | MOSFETs N-Ch 650V 31A TO220-3 CoolMOS CP RoHS: Compliant | 185 |
|
$3.4600 / $6.7100 | Buy Now |
DISTI #
E02:0323_01882459
|
Arrow Electronics | Trans MOSFET N-CH 600V 31A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2424 | Europe - 450 |
|
$3.7293 / $5.0145 | Buy Now |
DISTI #
V36:1790_06377117
|
Arrow Electronics | Trans MOSFET N-CH 600V 31A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Date Code: 2215 | Americas - 400 |
|
$4.0690 | Buy Now |
DISTI #
V79:2366_27167596
|
Arrow Electronics | Trans MOSFET N-CH 600V 31A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 31 |
|
$4.4020 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 99 mOhm 60 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$3.4000 / $3.4900 | Buy Now |
DISTI #
83592666
|
Verical | Trans MOSFET N-CH 600V 31A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2424 | Americas - 450 |
|
$3.8022 / $5.1126 | Buy Now |
DISTI #
84866441
|
Verical | Trans MOSFET N-CH 600V 31A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2215 | Americas - 400 |
|
$4.0690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPP60R099CPXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP60R099CPXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 31A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 800 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 31 A | |
Drain-source On Resistance-Max | 0.099 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 93 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPP60R099CPXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP60R099CPXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP60R099CPA | Power Field-Effect Transistor, 31A I(D), 600V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | IPP60R099CPXKSA1 vs IPP60R099CPA |
IPP60R099CP | Power Field-Effect Transistor, 31A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP60R099CPXKSA1 vs IPP60R099CP |
IPP60R099CPAXK | Power Field-Effect Transistor, 31A I(D), 600V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | IPP60R099CPXKSA1 vs IPP60R099CPAXK |
IPP60R099CPAAKSA1 | Power Field-Effect Transistor, 31A I(D), 600V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | IPP60R099CPXKSA1 vs IPP60R099CPAAKSA1 |