IPP076N15N5AKSA1
Infineon Technologies AG
Description: Power Field-Effect Transistor, 112A I(D), 150V, 0.0076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN

Overview of IPP076N15N5AKSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for IPP076N15N5AKSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC7167
Newark Mosfet, N-Ch, 150V, 112A, To-220-3, Transistor Polarity:N Channel, Continuous Drain Current Id:112A, Drain Source Voltage Vds:150V, On Resistance Rds(On):0.0059Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.8V, Power Rohs Compliant: Yes |Infineon IPP076N15N5AKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 21
  • 1 $5.4100
  • 10 $4.5900
  • 25 $4.5800
  • 50 $4.1900
  • 100 $3.8000
  • 250 $3.6000
  • 500 $3.4000
$3.4000 / $5.4100 Buy Now
DISTI # 448-IPP076N15N5AKSA1-ND
DigiKey MOSFET N-CH 150V 112A TO220-3 Min Qty: 1 Lead time: 26 Weeks Container: Tube 366
In Stock
  • 1 $5.0700
  • 50 $2.6478
  • 100 $2.4128
$2.4128 / $5.0700 Buy Now
DISTI # IPP076N15N5AKSA1
Avnet Americas Trans MOSFET N 150V 112A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP076N15N5AKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # 726-IPP076N15N5AKSA1
Mouser Electronics MOSFETs N RoHS: Compliant 2449
  • 1 $4.3100
  • 10 $3.8000
  • 25 $2.6500
  • 100 $2.4200
  • 500 $2.4100
  • 1,000 $2.2200
$2.2200 / $4.3100 Buy Now
Future Electronics Trans MOSFET N 150V 112A 3-Pin 0.0076 OHM PG-TO220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Tube 500
Tube
  • 50 $2.2200
  • 1,000 $2.1900
  • 1,500 $2.1700
  • 2,000 $2.1500
  • 2,500 $2.1100
$2.1100 / $2.2200 Buy Now
Future Electronics Trans MOSFET N 150V 112A 3-Pin 0.0076 OHM PG-TO220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 26 Weeks Container: Tube 0
Tube
  • 50 $2.1900
  • 1,000 $2.1600
  • 1,500 $2.1400
  • 2,000 $2.1100
$2.1100 / $2.1900 Buy Now
DISTI # IPP076N15N5
TME Transistor: N-MOSFET, unipolar, 150V, 79A, 214W, PG-TO220-3 Min Qty: 1 64
  • 1 $4.2700
  • 10 $3.7600
  • 50 $3.2900
  • 100 $3.0900
  • 500 $2.6300
  • 1,000 $2.5600
$2.5600 / $4.2700 Buy Now
DISTI # C1S322000660591
Chip1Stop Trans MOSFET N-CH 150V 112A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant 1783
  • 1 $4.5800
  • 10 $3.8200
  • 25 $3.2100
  • 50 $2.3100
  • 250 $2.3000
  • 500 $2.0600
  • 1,000 $2.0300
$2.0300 / $4.5800 Buy Now
DISTI # C1S322000653689
Chip1Stop Trans MOSFET N-CH 150V 112A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Container: Tube 522
  • 1 $2.2700
  • 50 $2.2300
  • 500 $2.2200
$2.2200 / $2.2700 Buy Now
DISTI # SP001180658
EBV Elektronik Trans MOSFET N 150V 112A 3-Pin TO-220 Tube (Alt: SP001180658) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics MOSFET N-CH 150V 112A TO220-3 / N-Channel 150 V 112A (Tc) 214W (Tc) Through Hole PG-TO220-3 63883
  • 17 $3.1090
  • 40 $2.5510
  • 61 $2.4710
  • 84 $2.3920
  • 109 $2.3120
  • 145 $2.0730
$2.0730 / $3.1090 Buy Now

CAD Models for IPP076N15N5AKSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IPP076N15N5AKSA1 by Infineon Technologies AG

IPP076N15N5AKSA1
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Infineon
Avalanche Energy Rating (Eas)
130 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
150 V
Drain Current-Max (ID)
112 A
Drain-source On Resistance-Max
0.0076 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
448 A
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IPP076N15N5AKSA1
    Infineon Technologies AG
    Power Field-Effect Transistor, 112A I(D), 150V, 0.0076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPP076N15N5AKSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPP076N15N5AKSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPP076N15N5AKSA1 would you like to use for your alert(s)?
  • Please alert me when IPP076N15N5AKSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPP076N15N5AKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPP076N15N5AKSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPP076N15N5AKSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPP076N15N5AKSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPP076N15N5AKSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: