Part Details for IPM-LT1420018 by Lumentum Operations LLC
Overview of IPM-LT1420018 by Lumentum Operations LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2304 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 3750 Vrms, 5pin SO6 | |
TLP2719 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 5000 Vrms, SO6L | |
RV1S9162ACCSP-100C#KC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) |
Part Details for IPM-LT1420018
IPM-LT1420018 CAD Models
IPM-LT1420018 Part Data Attributes
|
IPM-LT1420018
Lumentum Operations LLC
Buy Now
Datasheet
|
Compare Parts:
IPM-LT1420018
Lumentum Operations LLC
Switch, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMENTUM OPERATIONS LLC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | SWITCH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 1593 nm | |
Supply Voltage-Max | -5 V | |
Surface Mount | NO |