Part Details for IPM-174420013 by ITW Lumex
Overview of IPM-174420013 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2304 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 3750 Vrms, 5pin SO6 | |
TLP2719 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 5000 Vrms, SO6L | |
RV1S9162ACCSP-100C#KC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) |
Part Details for IPM-174420013
IPM-174420013 CAD Models
IPM-174420013 Part Data Attributes
|
IPM-174420013
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
IPM-174420013
ITW Lumex
Fiber Optic Device, 1510nm Min, 1625nm Max, FC/APC Connector, PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Body Breadth | 32 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 32.5 mm | |
Connection Type | FC/APC CONNECTOR | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 0.5 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1625 nm | |
Operating Wavelength-Min | 1510 nm | |
Operating Wavelength-Nom | 1568 nm | |
Return Loss-Min | 45 dB |