There are no models available for this part yet.
Overview of IPM-164320013 by Lumentum Operations LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2304 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 3750 Vrms, 5pin SO6 | |
TLP2719 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 5000 Vrms, SO6L | |
RV1S9162ACCSP-100C#KC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) |
CAD Models for IPM-164320013 by Lumentum Operations LLC
Part Data Attributes for IPM-164320013 by Lumentum Operations LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LUMENTUM OPERATIONS LLC
|
Reach Compliance Code
|
compliant
|
Fiber Optic Device Type
|
SWITCH
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Operating Wavelength-Nom
|
1568 nm
|
Supply Voltage-Max
|
-5 V
|
Surface Mount
|
NO
|