-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPL1-118-01-F-D-RA
|
Avnet Americas | Conn Power HDR 36 POS 2.54mm Solder RA Through Hole 36 Terminal 1 Port Tube - Bulk (Alt: IPL1-118-01-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5200 / $5.3300 | Buy Now |
DISTI #
000000000005886404
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5200 / $5.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-118-01-F-D-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-118-01-F-D-RA-K
Samtec Inc
Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZATION KEY, RATED CURRENT(POWER):4.8A | |
Body Breadth | 0.31 inch | |
Body Depth | 0.493 inch | |
Body Length | 1.86 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P36 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for IPL1-118-01-F-D-RA-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-118-01-F-D-RA-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-118-01-F-D-P | Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-118-01-F-D-RA-K vs IPL1-118-01-F-D-P |
IPT1-118-01-S-D-VS-A-FL | Rectangular Power Connector, 36 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-118-01-F-D-RA-K vs IPT1-118-01-S-D-VS-A-FL |
IPT1-118-01-S-D-VS-A-K | Rectangular Power Connector, 36 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-118-01-F-D-RA-K vs IPT1-118-01-S-D-VS-A-K |
IPL1-118-02-S-D-K | Rectangular Power Connector, 36 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-118-01-F-D-RA-K vs IPL1-118-02-S-D-K |
IPL1-118-02-F-D-K | Rectangular Power Connector, 36 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-118-01-F-D-RA-K vs IPL1-118-02-F-D-K |
IPL1-118-01-F-D-K | Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-118-01-F-D-RA-K vs IPL1-118-01-F-D-K |
IPT1-118-01-SM-D-VS-LC-K | Rectangular Power Connector, 36 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-118-01-F-D-RA-K vs IPT1-118-01-SM-D-VS-LC-K |
IPT1-118-01-SM-D-VS-A-FL | Rectangular Power Connector, 36 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-118-01-F-D-RA-K vs IPT1-118-01-SM-D-VS-A-FL |
IPT1-118-01-S-D-RA-FL | Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-118-01-F-D-RA-K vs IPT1-118-01-S-D-RA-FL |
IPT1-118-01-SM-D-RA | Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-118-01-F-D-RA-K vs IPT1-118-01-SM-D-RA |