-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T4977
|
Newark | Shrouded Header, 2.54Mm, Through-Hole, Right Angle, 15 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec IPL1-115-01-L-S-RA-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $5.9600 | Buy Now |
DISTI #
SAM11429-ND
|
DigiKey | CONN HEADER R/A 15POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
907 In Stock |
|
$2.4250 / $3.9800 | Buy Now |
DISTI #
IPL1-115-01-L-S-RA
|
Avnet Americas | Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Right Angle - Rail/Tube (Alt: IPL1-115-01-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-IPL111501LSRAK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 44 |
|
$1.5000 / $3.9800 | Buy Now |
DISTI #
V36:1790_08192548
|
Arrow Electronics | Conn Wire to Board HDR 15 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2238 | Americas - 12 |
|
$3.2670 / $3.9800 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.6100 / $3.8200 | Buy Now |
DISTI #
65038531
|
Verical | Conn Wire to Board HDR 15 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 12 |
|
$1.0460 / $2.9420 | Buy Now |
DISTI #
000000000003206994
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$2.0300 / $3.9800 | Buy Now |
DISTI #
IPL1-115-01-L-S-RA-K
|
Avnet Abacus | Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole Right Angle (Alt: IPL1-115-01-L-S-RA-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701003933039
|
Chip1Stop | .100 RoHS: Compliant | 12 |
|
$4.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-115-01-L-S-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-115-01-L-S-RA-K
Samtec Inc
Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P15 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for IPL1-115-01-L-S-RA-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-115-01-L-S-RA-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-115-02-F-SH-K | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-115-01-L-S-RA-K vs IPL1-115-02-F-SH-K |
43215-0003 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | IPL1-115-01-L-S-RA-K vs 43215-0003 |
0365380018 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | IPL1-115-01-L-S-RA-K vs 0365380018 |
43215-0004 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | IPL1-115-01-L-S-RA-K vs 43215-0004 |
IPBT-115-H1-T-S-GP | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-115-01-L-S-RA-K vs IPBT-115-H1-T-S-GP |
009090150111805 | CONNECTOR, 15 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | IPL1-115-01-L-S-RA-K vs 009090150111805 |
91570-115LF | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | IPL1-115-01-L-S-RA-K vs 91570-115LF |
93070-6003 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | IPL1-115-01-L-S-RA-K vs 93070-6003 |
009090150111861 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | KYOCERA Corporation | IPL1-115-01-L-S-RA-K vs 009090150111861 |
IPL1-115-01-L-S-K | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-115-01-L-S-RA-K vs IPL1-115-01-L-S-K |