There are no models available for this part yet.
Overview of IPL1-113-02-L-SH-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IPL1-113-02-L-SH-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08W3553
|
Newark | Tube |Samtec IPL1-113-02-L-SH-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $7.8700 | Buy Now | |
DISTI #
IPL1-113-02-L-SH-K-ND
|
DigiKey | CONN HEADER SMD R/A 13POS 2.54MM Min Qty: 15 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2000 | Buy Now | |
DISTI #
IPL1-113-02-L-SH-K
|
Avnet Americas | .100 TERMINAL ASSEMBLY - Rail/Tube (Alt: IPL1-113-02-L-SH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8300 / $6.2000 | Buy Now | |
DISTI #
IPL1-113-02-L-SH-K
|
Avnet Americas | Conn Power HDR 13 POS 2.54mm Solder RA SMD 13 Terminal 1 Port T/R - Tape and Reel (Alt: IPL1-113-02-L-SH-K) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-IPL1-11302LSHK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$2.6900 / $6.2000 | Order Now | |
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.1100 / $6.2900 | Buy Now | ||
DISTI #
000000000003591714
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$3.4500 / $6.2000 | Buy Now | |
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.1100 / $6.2900 | Buy Now | ||
DISTI #
5cd8fbedcd7c1c4c384f792b
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tube | 0 |
|
$1.9300 / $6.2050 | Buy Now |
CAD Models for IPL1-113-02-L-SH-K by Samtec Inc
Part Data Attributes for IPL1-113-02-L-SH-K by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POLARIZATION
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
13
|
Alternate Parts for IPL1-113-02-L-SH-K
This table gives cross-reference parts and alternative options found for IPL1-113-02-L-SH-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-113-02-L-SH-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0757300113 | Rectangular Power Connector, 13 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPL1-113-02-L-SH-K vs 0757300113 |
MWWS156-13-C_E | Rectangular Power Connector, 13 Contact(s), Male, Solder Terminal, | Pancon Corporation | IPL1-113-02-L-SH-K vs MWWS156-13-C_E |
367613 | Rectangular Power Connector, 13 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | IPL1-113-02-L-SH-K vs 367613 |
IPL1-113-03-L-SH-K | Rectangular Power Connector, 13 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-113-02-L-SH-K vs IPL1-113-03-L-SH-K |
93070-5002 | Rectangular Power Connector, 13 Contact(s), Male, Solder Terminal | Molex | IPL1-113-02-L-SH-K vs 93070-5002 |