Part Details for IPL1-110-02-L-S-K by Samtec Inc
Overview of IPL1-110-02-L-S-K by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for IPL1-110-02-L-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T4974
|
Newark | Shrouded Header, 2.54Mm, Smt, 10 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Ipl1 Series Rohs Compliant: Yes |Samtec IPL1-110-02-L-S-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $3.3400 | Buy Now |
DISTI #
SAM15716-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
66 In Stock |
|
$1.8000 / $3.8400 | Buy Now |
DISTI #
IPL1-110-02-L-S-K
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Surface Mount, Mini Mate IPL1 - Rail/Tube (Alt: IPL1-110-02-L-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 239 Factory Stock |
|
RFQ | |
DISTI #
200-IPL111002LSK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 52 |
|
$1.3000 / $3.8400 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 239 Factory Stock |
|
$1.2800 / $2.7700 | Buy Now |
DISTI #
85033708
|
Verical | Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry SMD Mini Mate® Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 239 |
|
$4.5100 | Buy Now |
DISTI #
000000000003074215
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 239 |
|
$1.5100 / $3.8400 | Buy Now |
DISTI #
IPL1-110-02-L-S-K
|
Avnet Abacus | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Surface Mount, Mini Mate IPL1 (Alt: IPL1-110-02-L-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 239 Factory Stock |
|
$1.2800 / $2.7700 | Buy Now |
DISTI #
5cd8fbe8cd7c1c4c384f72b9
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 239 |
|
$1.1100 / $3.8400 | Buy Now |
Part Details for IPL1-110-02-L-S-K
IPL1-110-02-L-S-K CAD Models
IPL1-110-02-L-S-K Part Data Attributes
|
IPL1-110-02-L-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-110-02-L-S-K
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for IPL1-110-02-L-S-K
This table gives cross-reference parts and alternative options found for IPL1-110-02-L-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-110-02-L-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWWS156-10-C_E | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, | Pancon Corporation | IPL1-110-02-L-S-K vs MWWS156-10-C_E |
IPT1-105-01-L-D-FL | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-110-02-L-S-K vs IPT1-105-01-L-D-FL |
CP3510P1V00-LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | IPL1-110-02-L-S-K vs CP3510P1V00-LF |
IPT1-105-01-SM-D-VS-A-FL | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-110-02-L-S-K vs IPT1-105-01-SM-D-VS-A-FL |
IPL1-110-03-L-SH-K | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-110-02-L-S-K vs IPL1-110-03-L-SH-K |
IPL1-110-02-S-SH-K | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-110-02-L-S-K vs IPL1-110-02-S-SH-K |
IPL1-105-02-L-D-P | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-110-02-L-S-K vs IPL1-105-02-L-D-P |
IPBT-110-H2-T-S-GP | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-110-02-L-S-K vs IPBT-110-H2-T-S-GP |
IPT1-105-07-S-D | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-110-02-L-S-K vs IPT1-105-07-S-D |
IPT1-105-01-S-D-VS-LC-K | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPL1-110-02-L-S-K vs IPT1-105-01-S-D-VS-LC-K |