IPL1-106-01-F-D-K
Description: Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal,

Overview of IPL1-106-01-F-D-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for IPL1-106-01-F-D-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 08W3314
Newark Tube Rohs Compliant: Yes |Samtec IPL1-106-01-F-D-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.5800
  • 50 $3.1000
  • 100 $2.6200
  • 500 $1.8700
  • 1,000 $1.4200
$1.4200 / $3.5800 Buy Now
DISTI # 3937-IPL1-106-01-F-D-K-ND
DigiKey CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT 27
In Stock
  • 1 $5.6400
  • 50 $4.4364
  • 100 $3.6727
  • 500 $2.9818
  • 1,000 $2.5818
$2.5818 / $5.6400 Buy Now
DISTI # IPL1-106-01-F-D-K-ND
DigiKey CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 34 $3.1000
$3.1000 Buy Now
DISTI # IPL1-106-01-F-D-K
Avnet Americas Conn Mini-Power Terminal Strip HDR 12 POS 2.54mm Solder ST Thru-Hole 12 Terminal 1 Port - Rail/Tube (Alt: IPL1-106-01-F-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $3.1000
  • 50 $2.4400
  • 100 $2.0200
  • 500 $1.6400
  • 1,000 $1.4200
$1.4200 / $3.1000 Buy Now
DISTI # 200-IPL110601FDK
Mouser Electronics Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant 56
  • 1 $3.1000
  • 34 $2.4400
  • 102 $2.0200
  • 510 $1.6400
  • 1,020 $1.4200
  • 2,006 $1.2200
  • 5,032 $1.0500
$1.0500 / $3.1000 Buy Now
Onlinecomponents.com .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant 0
  • 34 $2.2800
  • 102 $1.8500
  • 272 $1.7600
  • 510 $1.7100
  • 1,020 $1.4400
  • 2,516 $1.2600
  • 5,032 $1.0900
  • 7,514 $1.0800
$1.0800 / $2.2800 Buy Now
DISTI # 000000000003206896
Sager Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 0
  • 1 $3.1000
  • 50 $2.4400
  • 100 $2.0200
  • 500 $1.6400
  • 1,000 $1.4200
  • 2,000 $1.2200
$1.2200 / $3.1000 Buy Now
DISTI # IPL1-106-01-F-D-K
Avnet Abacus (Alt: IPL1-106-01-F-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant 0
  • 34 $2.2800
  • 102 $1.8500
  • 272 $1.7600
  • 510 $1.7100
  • 1,020 $1.4400
  • 2,516 $1.2600
  • 5,032 $1.0900
  • 7,514 $1.0800
$1.0800 / $2.2800 Buy Now
DISTI # 5cd8fb6fcd7c1c4c384ef1fd
Samtec .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube 0
  • 1 $3.1000
  • 50 $2.4380
  • 100 $2.0200
  • 500 $1.6380
  • 1,000 $1.4190
  • 2,000 $1.2160
  • 5,000 $1.0460
  • 10,000 $0.8990
$0.8990 / $3.1000 Buy Now

CAD Models for IPL1-106-01-F-D-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IPL1-106-01-F-D-K by Samtec Inc

IPL1-106-01-F-D-K
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
POLARIZED
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
12
Want to compare parts?
  1. IPL1-106-01-F-D-K
    Samtec Inc
    Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for IPL1-106-01-F-D-K

This table gives cross-reference parts and alternative options found for IPL1-106-01-F-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-106-01-F-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPL1-106-01-L-D-K Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Samtec Inc IPL1-106-01-F-D-K vs IPL1-106-01-L-D-K
IPL1-106-01-STL-D-K Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Samtec Inc IPL1-106-01-F-D-K vs IPL1-106-01-STL-D-K
IPL1-106-01-LM-D-K Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Samtec Inc IPL1-106-01-F-D-K vs IPL1-106-01-LM-D-K
IPL1-106-01-H-D-K Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Samtec Inc IPL1-106-01-F-D-K vs IPL1-106-01-H-D-K
Part Number Description Manufacturer Compare
IPL1-106-01-L-D Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Samtec Inc IPL1-106-01-F-D-K vs IPL1-106-01-L-D
IPL1-106-01-SM-D-K Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Samtec Inc IPL1-106-01-F-D-K vs IPL1-106-01-SM-D-K
IPL1-106-01-SM-D-P Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Samtec Inc IPL1-106-01-F-D-K vs IPL1-106-01-SM-D-P
IPL1-106-01-F-D-P Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Samtec Inc IPL1-106-01-F-D-K vs IPL1-106-01-F-D-P

Related Parts for IPL1-106-01-F-D-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPL1-106-01-F-D-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPL1-106-01-F-D-K by Samtec Inc

  • Please alert me when IPL1-106-01-F-D-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPL1-106-01-F-D-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPL1-106-01-F-D-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPL1-106-01-F-D-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPL1-106-01-F-D-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPL1-106-01-F-D-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: