Part Details for IPL1-105-02-L-DH-K-TR by Samtec Inc
Overview of IPL1-105-02-L-DH-K-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPL1-105-02-L-DH-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W3304
|
Newark | .100 Terminal Assembly |Samtec IPL1-105-02-L-DH-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $7.1900 | Buy Now |
DISTI #
IPL1-105-02-L-DH-K
|
Avnet Americas | Conn Power HDR 10 POS 2.54mm Solder RA SMD 10 Terminal 1 Port T/R - Tape and Reel (Alt: IPL1-105-02-L-DH-K) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for IPL1-105-02-L-DH-K-TR
IPL1-105-02-L-DH-K-TR CAD Models
IPL1-105-02-L-DH-K-TR Part Data Attributes
|
IPL1-105-02-L-DH-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-105-02-L-DH-K-TR
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for IPL1-105-02-L-DH-K-TR
This table gives cross-reference parts and alternative options found for IPL1-105-02-L-DH-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-105-02-L-DH-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-2107 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | IPL1-105-02-L-DH-K-TR vs 39-30-2107 |
39-53-9109 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | IPL1-105-02-L-DH-K-TR vs 39-53-9109 |
IPT1-105-03-S-D-FL | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-105-02-L-DH-K-TR vs IPT1-105-03-S-D-FL |
39-31-0105 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | IPL1-105-02-L-DH-K-TR vs 39-31-0105 |
HM2005E-H | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | IPL1-105-02-L-DH-K-TR vs HM2005E-H |
HMP39050-P2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Foxconn | IPL1-105-02-L-DH-K-TR vs HMP39050-P2 |
43879-6001 | Rectangular Power Connector, 10 Contact(s), Male, Press Fit Terminal | Molex | IPL1-105-02-L-DH-K-TR vs 43879-6001 |
IPL1-105-02-S-DH-K | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | IPL1-105-02-L-DH-K-TR vs IPL1-105-02-S-DH-K |
39-30-2105 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Molex | IPL1-105-02-L-DH-K-TR vs 39-30-2105 |
1-794662-0 | CONNECTOR, 10 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | IPL1-105-02-L-DH-K-TR vs 1-794662-0 |