-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W3186
|
Newark | Ipl1-103-01-F-D-Ra-K/ Tube |Samtec IPL1-103-01-F-D-RA-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $3.8900 | Buy Now |
DISTI #
IPL1-103-01-F-D-RA-K-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 63 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6570 | Buy Now |
DISTI #
IPL1-103-01-F-D-RA
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port - Rail/Tube (Alt: IPL1-103-01-F-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5500 / $3.3800 | Buy Now |
DISTI #
200-IPL110301FDRAK
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$1.1400 / $3.3800 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.1400 / $2.0500 | Buy Now |
DISTI #
000000000002677355
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$1.3200 / $3.3800 | Buy Now |
DISTI #
IPL1-103-01-F-D-RA-K
|
Avnet Abacus | Conn Mini-Power Terminal Strip HDR 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port (Alt: IPL1-103-01-F-D-RA-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.1400 / $2.0500 | Buy Now |
DISTI #
5cd8fb6ecd7c1c4c384ef1bb
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.9800 / $3.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-103-01-F-D-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-103-01-F-D-RA-K
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZATION KEY, RATED CURRENT(POWER):4.8A | |
Body Breadth | 0.31 inch | |
Body Depth | 0.493 inch | |
Body Length | 0.36 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for IPL1-103-01-F-D-RA-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-103-01-F-D-RA-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06M32000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-103-01-F-D-RA-K vs PLB06M32000 |
PLB06M63081A1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-103-01-F-D-RA-K vs PLB06M63081A1 |
PLA06M9200A2 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPL1-103-01-F-D-RA-K vs PLA06M9200A2 |
IPT1-103-01-SM-D | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-103-01-F-D-RA-K vs IPT1-103-01-SM-D |
PLB06M32082A1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-103-01-F-D-RA-K vs PLB06M32082A1 |
PLB06M2083C1 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-103-01-F-D-RA-K vs PLB06M2083C1 |
IPL1-103-01-L-D-RA-P | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Samtec Inc | IPL1-103-01-F-D-RA-K vs IPL1-103-01-L-D-RA-P |
PLB06M2000 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPL1-103-01-F-D-RA-K vs PLB06M2000 |
CP3506P1V00-LF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | IPL1-103-01-F-D-RA-K vs CP3506P1V00-LF |
A-42404-06A5 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | IPL1-103-01-F-D-RA-K vs A-42404-06A5 |