Part Details for IPD90P03P404ATMA1 by Infineon Technologies AG
Overview of IPD90P03P404ATMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPD90P03P404ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9897
|
Newark | Mosfet, P-Channel, 30V, 90A, To-252 Rohs Compliant: Yes |Infineon IPD90P03P404ATMA1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9690 / $0.9890 | Buy Now |
DISTI #
50Y2044
|
Newark | Mosfet Transistor, P Channel, -90 A, -30 V, 0.0036 Ohm, -10 V, -3 V Rohs Compliant: Yes |Infineon IPD90P03P404ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
79AH3156
|
Newark | Mosfet_(20V 40V) Rohs Compliant: Yes |Infineon IPD90P03P404ATMA1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9690 / $0.9890 | Buy Now |
DISTI #
IPD90P03P404ATMA1CT-ND
|
DigiKey | MOSFET P-CH 30V 90A TO252-3 Min Qty: 1 Lead time: 98 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.9020 / $2.9500 | Buy Now |
DISTI #
IPD90P03P404ATMA1
|
Avnet Americas | Trans MOSFET P-CH 30V 90A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: IPD90P03P404ATMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500 |
|
$0.5945 | Buy Now |
DISTI #
IPD90P03P404ATMA1
|
Avnet Americas | Trans MOSFET P-CH 30V 90A 3-Pin(2+Tab) TO-252 - Tape and Reel (Alt: IPD90P03P404ATMA1) RoHS: Compliant Min Qty: 347 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 65000 Partner Stock |
|
$0.8945 / $1.0500 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 4.5 mOhm 100 nC OptiMOS™ Power Mosfet - TO-252-3-11 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
Rochester Electronics | IPD90P03 - 20V-150V P-Channel Automotive MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | Call for Availability |
|
$0.8945 / $1.0500 | Buy Now |
DISTI #
SP000396298
|
EBV Elektronik | Trans MOSFET P-CH 30V 90A 3-Pin(2+Tab) TO-252 (Alt: SP000396298) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 30V 90A 4.5m90A10V 137W 4V253uA 1 Piece P-Channel TO-252 MOSFETs ROHS | 1 |
|
$1.4295 / $1.5062 | Buy Now |
Part Details for IPD90P03P404ATMA1
IPD90P03P404ATMA1 CAD Models
IPD90P03P404ATMA1 Part Data Attributes
|
IPD90P03P404ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD90P03P404ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 90A I(D), 30V, 0.0045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 370 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 360 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPD90P03P404ATMA1
This table gives cross-reference parts and alternative options found for IPD90P03P404ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD90P03P404ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD90P03P4-04 | Power Field-Effect Transistor, 90A I(D), 30V, 0.0045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPD90P03P404ATMA1 vs IPD90P03P4-04 |