There are no models available for this part yet.
Overview of IPD60R600CP by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for IPD60R600CP by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-IPD60R600CP-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 452 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4945 In Stock |
|
$0.6600 | Buy Now | |
DISTI #
IPD60R600CP
|
Avnet Americas | Trans MOSFET N-CH 600V 6.1A 3-Pin TO-252 T/R - Tape and Reel (Alt: IPD60R600CP) RoHS: Compliant Min Qty: 544 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5000 Partner Stock |
|
$0.5431 / $0.6708 | Buy Now | |
Bristol Electronics | 5570 |
|
RFQ | ||||
Bristol Electronics | 1209 |
|
RFQ | ||||
Quest Components | 967 |
|
$1.7226 / $3.1320 | Buy Now | |||
Rochester Electronics | IPD60R600 - 600V CoolMOS N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9945 |
|
$0.5702 / $0.6708 | Buy Now |
CAD Models for IPD60R600CP by Infineon Technologies AG
Part Data Attributes for IPD60R600CP by Infineon Technologies AG
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
TO-252AA
|
Package Description
|
GREEN, PLASTIC, TO-252, 3 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
144 mJ
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
600 V
|
Drain Current-Max (ID)
|
6.1 A
|
Drain-source On Resistance-Max
|
0.6 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
60 W
|
Pulsed Drain Current-Max (IDM)
|
15 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IPD60R600CP
This table gives cross-reference parts and alternative options found for IPD60R600CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD60R600CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD60R600CPATMA1 | Power Field-Effect Transistor, | Infineon Technologies AG | IPD60R600CP vs IPD60R600CPATMA1 |
Related Parts for IPD60R600CP
-
IPD640N06LGBTMA1Power Field-Effect Transistors
-
UCC2808APWTR-2Switching Regulator or Controllers
-
FDS6680ASmall Signal Field-Effect Transistors
-
XTR111AIDGQROther Analog ICs
-
OP77FPOperational Amplifiers
-
08055C104K4T2AFixed Capacitors
-
INA219AIDRPower Management Circuits
-
IRAMS06UP60A-2Motion Control Electronics
-
REG101NA-3/3KLinear Regulator ICs