Transistors
IPD60R3K3C6BTMA1
Infineon Technologies AG
Description: Power Field-Effect Transistor, 600V, 3.3ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3

Overview of IPD60R3K3C6BTMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for IPD60R3K3C6BTMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Quest Components   2000
  • 1 $0.9450
  • 128 $0.2835
  • 706 $0.2457
$0.2457 / $0.9450 Buy Now
Quest Components   2000
  • 1 $0.9450
  • 128 $0.2835
  • 706 $0.2457
$0.2457 / $0.9450 Buy Now

CAD Models for IPD60R3K3C6BTMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IPD60R3K3C6BTMA1 by Infineon Technologies AG

IPD60R3K3C6BTMA1
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Avalanche Energy Rating (Eas)
6 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain-source On Resistance-Max
3.3 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
4 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IPD60R3K3C6BTMA1
    Infineon Technologies AG
    Power Field-Effect Transistor, 600V, 3.3ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for IPD60R3K3C6BTMA1

This table gives cross-reference parts and alternative options found for IPD60R3K3C6BTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD60R3K3C6BTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPD60R3K3C6ATMA1 Power Field-Effect Transistor, 600V, 3.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG IPD60R3K3C6BTMA1 vs IPD60R3K3C6ATMA1
Part Number Description Manufacturer Compare
IPD60R3K3C6ATMA1 Power Field-Effect Transistor, 600V, 3.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 Infineon Technologies AG IPD60R3K3C6BTMA1 vs IPD60R3K3C6ATMA1

Related Parts for IPD60R3K3C6BTMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IPD60R3K3C6BTMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IPD60R3K3C6BTMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IPD60R3K3C6BTMA1 would you like to use for your alert(s)?
  • Please alert me when IPD60R3K3C6BTMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IPD60R3K3C6BTMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IPD60R3K3C6BTMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IPD60R3K3C6BTMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IPD60R3K3C6BTMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IPD60R3K3C6BTMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: