Part Details for IPD2547A by Infineon Technologies AG
Overview of IPD2547A by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IPD2547A
IPD2547A CAD Models
IPD2547A Part Data Attributes
|
IPD2547A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD2547A
Infineon Technologies AG
LED Display, 4-Character, 6.4mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | N/A | |
Display Height | 6.4 mm | |
JESD-609 Code | e0 | |
Number of Characters | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Peak Wavelength | 568 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IPD2547A
This table gives cross-reference parts and alternative options found for IPD2547A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD2547A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD2547A | Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 6.35mm | Siemens | IPD2547A vs IPD2547A |
IPD2547A | Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 6.4mm, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-20 | OSRAM Opto Semiconductors | IPD2547A vs IPD2547A |