Part Details for IPD1-06-D-K-M by Samtec Inc
Overview of IPD1-06-D-K-M by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for IPD1-06-D-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0526
|
Newark | Rcpt Housing, 12Pos, Nylon, White, Product Range:Ipd1 Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:2.54Mm, For Use With:Samtec Cc79 Series Socket Crimp Contacts Rohs Compliant: Yes |Samtec IPD1-06-D-K-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$2.1400 / $4.1300 | Buy Now |
DISTI #
68AJ1718
|
Newark | Rcpt Housing, 12Pos, Nylon, White Rohs Compliant: Yes |Samtec IPD1-06-D-K-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $4.3100 | Buy Now |
DISTI #
SAM9580-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1608 In Stock |
|
$2.6875 / $3.7100 | Buy Now |
DISTI #
IPD1-06-D-K-M
|
Avnet Americas | Connector Housing, IPD1, Receptacle, 12 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts - Bulk (Alt: IPD1-06-D-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
200-IPD106DKM
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 295 |
|
$2.0400 / $3.7100 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant |
1310 In Stock |
|
$2.0300 / $3.2400 | Buy Now |
|
Powell Electronics | .100 Mini Mate Disc Wire Skt Housing Min Qty: 1 | 1 |
|
$2.1000 / $3.7100 | Buy Now |
DISTI #
000000000003073985
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 2 |
|
$2.0400 / $3.7100 | Buy Now |
DISTI #
IPD1-06-D-K-M
|
Avnet Abacus | Connector Housing, IPD1, Receptacle, 12 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts (Alt: IPD1-06-D-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701003930050
|
Chip1Stop | .100 | 15 |
|
$3.1800 | Buy Now |
Part Details for IPD1-06-D-K-M
IPD1-06-D-K-M CAD Models
IPD1-06-D-K-M Part Data Attributes
|
IPD1-06-D-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-06-D-K-M
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |