Part Details for IPD1-02-S-K by Samtec Inc
Results Overview of IPD1-02-S-K by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPD1-02-S-K Information
IPD1-02-S-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for IPD1-02-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R7839
|
Newark | Connector, Housing, Receptacle, 2 Position, 2.54Mm, Product Range:Ipd1 Series, Gender:Receptacle, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$0.5200 / $1.1800 | Buy Now |
DISTI #
SAM8819-ND
|
DigiKey | CONN RCPT HSG 2POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6276 In Stock |
|
$0.2482 / $0.4300 | Buy Now |
DISTI #
IPD1-02-S-K
|
Avnet Americas | Connector Housing, Single Row, IPD1 Series, Receptacle, 2 Positions, 2.54 mm - Bulk (Alt: IPD1-02-S-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4524 / $0.4940 | Buy Now |
DISTI #
200-IPD1-02-S-K
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 30299 |
|
$0.3170 / $0.6400 | Buy Now |
DISTI #
V36:1790_08188520
|
Arrow Electronics | Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount White Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2221 | Americas - 33003 |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Single Row - Receptacle - 2 Positions - 2.54 mm. RoHS: Compliant |
11525 In Stock |
|
$0.3046 / $0.4644 | Buy Now |
DISTI #
62131226
|
Verical | Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount White Bulk RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2221 | Americas - 33003 |
|
$0.9500 | Buy Now |
DISTI #
84379078
|
Verical | Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount White Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2427 | Americas - 11525 |
|
$0.4020 / $0.6037 | Buy Now |
DISTI #
000000000002677313
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$0.3600 / $0.9500 | Buy Now |
DISTI #
IPD1-02-S-K
|
Avnet Abacus | Connector Housing Single Row IPD1 Series Receptacle 2 Positions 254 mm (Alt: IPD1-02-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IPD1-02-S-K
IPD1-02-S-K CAD Models
IPD1-02-S-K Part Data Attributes
|
IPD1-02-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-02-S-K
Samtec Inc
Connector Accessory, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.3 inch | |
Body Depth | 0.505 inch | |
Body Length | 0.258 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for IPD1-02-S-K
This table gives cross-reference parts and alternative options found for IPD1-02-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD1-02-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSM-102-S-SV-TR | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | IPD1-02-S-K vs SSM-102-S-SV-TR |
SSM-102-L-SV-TR | Samtec Inc | $0.8296 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | IPD1-02-S-K vs SSM-102-L-SV-TR |
SMH-103-02-G-S-02-TR | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | IPD1-02-S-K vs SMH-103-02-G-S-02-TR |
2-1903388-3 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Blue Insulator, Plug | IPD1-02-S-K vs 2-1903388-3 |
647663-2 | TE Connectivity | $0.0683 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Friction Ramp, Natural Insulator, Receptacle | IPD1-02-S-K vs 647663-2 |
95200-302 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator | IPD1-02-S-K vs 95200-302 |
53780-0210 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, | IPD1-02-S-K vs 53780-0210 |
SSM-102-L-SV | Samtec Inc | $0.8104 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | IPD1-02-S-K vs SSM-102-L-SV |